Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Pin Cylinder - 10mm Bore, 45mm Stroke, CJ2 Series, Double Acting

RS Stock No.: 494-3490Brand: SMCManufacturers Part No.: CDJ2B10-45-B
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

45mm

Bore

10mm

Action

Double

Manufacturer Series

CJ2

Length

119mm

Cushioning Type

Rubber

Dimensions

119 x 12 x 12mm

Width

12mm

Maximum Operating Pressure

0.7 MPa

Height

12mm

Minimum Operating Temperature

-10°C

Weight

24g

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Pin Cylinder - 10mm Bore, 45mm Stroke, CJ2 Series, Double Acting

P.O.A.

SMC Pneumatic Pin Cylinder - 10mm Bore, 45mm Stroke, CJ2 Series, Double Acting
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

45mm

Bore

10mm

Action

Double

Manufacturer Series

CJ2

Length

119mm

Cushioning Type

Rubber

Dimensions

119 x 12 x 12mm

Width

12mm

Maximum Operating Pressure

0.7 MPa

Height

12mm

Minimum Operating Temperature

-10°C

Weight

24g

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in