Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Pin Cylinder - 10mm Bore, 10mm Stroke, CJP Series, Double Acting

RS Stock No.: 264-6232Brand: SMCManufacturers Part No.: CDJPB10-10D
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

10mm

Action

Double

Manufacturer Series

CJP

Length

55.5mm

Cushioning Type

Rubber

Dimensions

55.5 x 15 x 20mm

Width

15mm

Maximum Operating Pressure

0.7 MPa

Height

20mm

Minimum Operating Temperature

-10°C

Weight

66g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Pin Cylinder - 10mm Bore, 10mm Stroke, CJP Series, Double Acting

P.O.A.

SMC Pneumatic Pin Cylinder - 10mm Bore, 10mm Stroke, CJP Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

10mm

Action

Double

Manufacturer Series

CJP

Length

55.5mm

Cushioning Type

Rubber

Dimensions

55.5 x 15 x 20mm

Width

15mm

Maximum Operating Pressure

0.7 MPa

Height

20mm

Minimum Operating Temperature

-10°C

Weight

66g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C