Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Compact Cylinder - 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 236-6302Brand: SMCManufacturers Part No.: CDQ2B20-10D(KIT)
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

20mm

Action

Double

Manufacturer Series

CQ2

Length

34mm

Dimensions

34 x 36 x 36mm

Width

36mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

36mm

Minimum Operating Temperature

-10°C

Weight

75g

Maximum Operating Temperature

+70°C

Product details

Series CQ2 compact cylinders

Anodised aluminium alloy cylinders for filtered air; lubricated or non-lubricated
Maximum pressure: 10 bar
Fixing via through-holes.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

20mm

Action

Double

Manufacturer Series

CQ2

Length

34mm

Dimensions

34 x 36 x 36mm

Width

36mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

36mm

Minimum Operating Temperature

-10°C

Weight

75g

Maximum Operating Temperature

+70°C

Product details

Series CQ2 compact cylinders

Anodised aluminium alloy cylinders for filtered air; lubricated or non-lubricated
Maximum pressure: 10 bar
Fixing via through-holes.