Technical Document
Specifications
Brand
SMCStroke
20mm
Bore
25mm
Action
Double
Manufacturer Series
CQ2
Length
47.5mm
Dimensions
47.5 x 40 x 40mm
Width
40mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
40mm
Minimum Operating Temperature
-10°C
Weight
129g
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Compact Cylinder - 25mm Bore, 20mm Stroke, CQ2 Series, Double Acting
1
P.O.A.
SMC Pneumatic Compact Cylinder - 25mm Bore, 20mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCStroke
20mm
Bore
25mm
Action
Double
Manufacturer Series
CQ2
Length
47.5mm
Dimensions
47.5 x 40 x 40mm
Width
40mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
40mm
Minimum Operating Temperature
-10°C
Weight
129g
Maximum Operating Temperature
+70°C


