SMC Pneumatic Compact Cylinder - 25mm Bore, 30mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 297-9245Brand: SMCManufacturers Part No.: CDQ2B25-30D
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

30mm

Bore

25mm

Action

Double

Manufacturer Series

CQ2

Length

57.5mm

Dimensions

57.5 x 40 x 40mm

Width

40mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

40mm

Minimum Operating Temperature

-10°C

Weight

158g

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 25mm Bore, 30mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 25mm Bore, 30mm Stroke, CQ2 Series, Double Acting

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Stroke

30mm

Bore

25mm

Action

Double

Manufacturer Series

CQ2

Length

57.5mm

Dimensions

57.5 x 40 x 40mm

Width

40mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

40mm

Minimum Operating Temperature

-10°C

Weight

158g

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more