SMC Rodless Actuator 250mm Stroke, 15mm Bore

RS Stock No.: 682-6952Brand: SMCManufacturers Part No.: CDY1S15H-250
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

250mm

Bore

15mm

Length

347mm

Manufacturer Series

CY1S

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Port Connection

Rc

Dimensions

347 x 75 x 40mm

Weight

910g

Width

75mm

Height

40mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Rodless Actuator 250mm Stroke, 15mm Bore
AED 2,853.05Each (ex VAT)

P.O.A.

SMC Rodless Actuator 250mm Stroke, 15mm Bore

P.O.A.

SMC Rodless Actuator 250mm Stroke, 15mm Bore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Rodless Actuator 250mm Stroke, 15mm Bore
AED 2,853.05Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Stroke

250mm

Bore

15mm

Length

347mm

Manufacturer Series

CY1S

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Port Connection

Rc

Dimensions

347 x 75 x 40mm

Weight

910g

Width

75mm

Height

40mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Rodless Actuator 250mm Stroke, 15mm Bore
AED 2,853.05Each (ex VAT)