SMC Pneumatic Profile Cylinder - 40mm Bore, 100mm Stroke, CP95 Series, Double Acting

RS Stock No.: 350-0272Brand: SMCManufacturers Part No.: CP95SDB40-100(KIT)
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

40mm

Action

Double

Manufacturer Series

CP95

Length

263mm

Cushioning Type

Air

Dimensions

263 x 52 x 52mm

Width

52mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

52mm

Minimum Operating Temperature

-10°C

Weight

870g

Maximum Operating Temperature

+60°C

ISO Standard

6431

VDMA Standard

24562

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Profile Cylinder - 40mm Bore, 100mm Stroke, CP95 Series, Double Acting

P.O.A.

SMC Pneumatic Profile Cylinder - 40mm Bore, 100mm Stroke, CP95 Series, Double Acting

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

40mm

Action

Double

Manufacturer Series

CP95

Length

263mm

Cushioning Type

Air

Dimensions

263 x 52 x 52mm

Width

52mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

52mm

Minimum Operating Temperature

-10°C

Weight

870g

Maximum Operating Temperature

+60°C

ISO Standard

6431

VDMA Standard

24562