Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Profile Cylinder - 50mm Bore, 160mm Stroke, CP95 Series, Double Acting

RS Stock No.: 350-0351Brand: SMCManufacturers Part No.: CP95SDB50-160(KIT)
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

160mm

Bore

50mm

Action

Double

Manufacturer Series

CP95

Length

339mm

Cushioning Type

Air

Dimensions

339 x 65 x 65mm

Width

65mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

65mm

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

1.4kg

Maximum Operating Temperature

+60°C

ISO Standard

6431

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Profile Cylinder - 50mm Bore, 160mm Stroke, CP95 Series, Double Acting

P.O.A.

SMC Pneumatic Profile Cylinder - 50mm Bore, 160mm Stroke, CP95 Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Stroke

160mm

Bore

50mm

Action

Double

Manufacturer Series

CP95

Length

339mm

Cushioning Type

Air

Dimensions

339 x 65 x 65mm

Width

65mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

65mm

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

1.4kg

Maximum Operating Temperature

+60°C

ISO Standard

6431