SMC Pneumatic Profile Cylinder - 50mm Bore, 50mm Stroke, CP95 Series, Double Acting

RS Stock No.: 350-0323Brand: SMCManufacturers Part No.: CP95SDB50-50(KIT)
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

50mm

Bore

50mm

Action

Double

Manufacturer Series

CP95

Length

229mm

Cushioning Type

Air

Dimensions

229 x 65 x 65mm

Width

65mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

65mm

Maximum Operating Temperature

+60°C

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

1.4kg

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Profile Cylinder - 50mm Bore, 50mm Stroke, CP95 Series, Double Acting

P.O.A.

SMC Pneumatic Profile Cylinder - 50mm Bore, 50mm Stroke, CP95 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

50mm

Bore

50mm

Action

Double

Manufacturer Series

CP95

Length

229mm

Cushioning Type

Air

Dimensions

229 x 65 x 65mm

Width

65mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

65mm

Maximum Operating Temperature

+60°C

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

1.4kg