SMC Pneumatic Compact Cylinder - CP96SDB63-60C 63 mm Bore, 60 mm CP96 Series, Double Acting Acting

RS Stock No.: 389-223Brand: SMCManufacturers Part No.: CP96SDB63-60C
brand-logo

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Compact Cylinder

Series

CP96

Model Number

CP96SDB63-60C

Action Type

Double Acting

Bore Size

63mm

Mount Type

Basic

Cushioning Type

Air, Rubber Bumper

Body Material

Aluminium Alloy, Die Cast Aluminium

Length

194mm

Stroke Length

60mm

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-10°C

Rod Type

Single

Piston Rod Gender

Male

Piston Rod Thread Size

M16 x 1.5

Piston Rod Thread Standard

M

Maximum Piston Speed

1000mm/s

Maximum Operating Temperature

+60°C

Height

77mm

Weight

1.864kg

Standards/Approvals

ISO 15552, RoHS

Country of Origin

Japan

Stock information temporarily unavailable.

AED 716.79

AED 716.79 Each (ex VAT)

AED 752.63

AED 752.63 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - CP96SDB63-60C 63 mm Bore, 60 mm CP96 Series, Double Acting Acting

AED 716.79

AED 716.79 Each (ex VAT)

AED 752.63

AED 752.63 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - CP96SDB63-60C 63 mm Bore, 60 mm CP96 Series, Double Acting Acting

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Compact Cylinder

Series

CP96

Model Number

CP96SDB63-60C

Action Type

Double Acting

Bore Size

63mm

Mount Type

Basic

Cushioning Type

Air, Rubber Bumper

Body Material

Aluminium Alloy, Die Cast Aluminium

Length

194mm

Stroke Length

60mm

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-10°C

Rod Type

Single

Piston Rod Gender

Male

Piston Rod Thread Size

M16 x 1.5

Piston Rod Thread Standard

M

Maximum Piston Speed

1000mm/s

Maximum Operating Temperature

+60°C

Height

77mm

Weight

1.864kg

Standards/Approvals

ISO 15552, RoHS

Country of Origin

Japan