Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC CRB Series 10 bar Rotary Actuator, 270° Rotary Angle, 50mm Bore

RS Stock No.: 222-4090Brand: SMCManufacturers Part No.: CRB50-270
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

270°

Bore

50mm

Manufacturer Series

CRB

Maximum Operating Pressure

10 bar

Port Connection

G 1/8

Product details

Vane Type Rotary Actuators 50mm - 80mm Diameter

Seal material: Buna N

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC CRB Series 10 bar Rotary Actuator, 270° Rotary Angle, 50mm Bore

P.O.A.

SMC CRB Series 10 bar Rotary Actuator, 270° Rotary Angle, 50mm Bore
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

SMC

Rotary Angle

270°

Bore

50mm

Manufacturer Series

CRB

Maximum Operating Pressure

10 bar

Port Connection

G 1/8

Product details

Vane Type Rotary Actuators 50mm - 80mm Diameter

Seal material: Buna N

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

You may be interested in