Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Compact Cylinder
Series
CUJB
Model Number
CUJB6-10D
Action Type
Double Acting
Bore Size
6mm
Mount Type
Lateral
Cushioning Type
Rubber Bumper
Body Material
Aluminium Alloy, Copper
Length
29mm
Stroke Length
10mm
Maximum Operating Pressure
0.7 Mpa
Maximum Piston Speed
500mm/s
Minimum Operating Temperature
-10°C
Rod Type
Single
Piston Rod Gender
Female
Piston Rod Thread Size
M3
Piston Rod Thread Standard
Metric
Maximum Operating Temperature
70°C
Height
19mm
Weight
0.016kg
Standards/Approvals
RoHS
Country of Origin
China
Stock information temporarily unavailable.
AED 150.12
AED 150.12 Each (ex VAT)
AED 157.63
AED 157.63 Each (inc. VAT)
1
AED 150.12
AED 150.12 Each (ex VAT)
AED 157.63
AED 157.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Compact Cylinder
Series
CUJB
Model Number
CUJB6-10D
Action Type
Double Acting
Bore Size
6mm
Mount Type
Lateral
Cushioning Type
Rubber Bumper
Body Material
Aluminium Alloy, Copper
Length
29mm
Stroke Length
10mm
Maximum Operating Pressure
0.7 Mpa
Maximum Piston Speed
500mm/s
Minimum Operating Temperature
-10°C
Rod Type
Single
Piston Rod Gender
Female
Piston Rod Thread Size
M3
Piston Rod Thread Standard
Metric
Maximum Operating Temperature
70°C
Height
19mm
Weight
0.016kg
Standards/Approvals
RoHS
Country of Origin
China
