Technical Document
Specifications
Brand
SMCManufacturer Series
D-A7
Type
Reed
Compatible with
Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator
LED Indicator
Yes
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Product details
Sensing Switches
A selection of reed and auto switches from SMC.
Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C
Standards
Enclosure: IEC60529 Standard IP67
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCManufacturer Series
D-A7
Type
Reed
Compatible with
Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator
LED Indicator
Yes
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Product details
Sensing Switches
A selection of reed and auto switches from SMC.
Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C
Standards
Enclosure: IEC60529 Standard IP67


