Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Switch
Series
DA
Sub Type
Solid State Auto Switch
Mount Type
Switch
Operation Type
Electrical
Voltage
48V
LED Indicator
No
Applicable Load
Relay/IC Circuit/PLC
Standards/Approvals
RoHS, CE
Country of Origin
Japan
Stock information temporarily unavailable.
AED 121.44
AED 121.44 Each (ex VAT)
AED 127.51
AED 127.51 Each (inc. VAT)
1
AED 121.44
AED 121.44 Each (ex VAT)
AED 127.51
AED 127.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Switch
Series
DA
Sub Type
Solid State Auto Switch
Mount Type
Switch
Operation Type
Electrical
Voltage
48V
LED Indicator
No
Applicable Load
Relay/IC Circuit/PLC
Standards/Approvals
RoHS, CE
Country of Origin
Japan