SMC Cable Auto Switch, IP67 24V dc, D Series LED Indicator, D-A93

RS Stock No.: 366-683Brand: SMCManufacturers Part No.: D-A93MAPC
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Product Type

Auto Switch

Series

D Series

LED Indicator

Yes

Housing Material

Vinyl

Voltage

24V dc

For Use With

Relay/PLC

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

24.5mm

Standards/Approvals

IEC529, RoHS, JISC0920, NECA Standard 0402

Diameter

4mm

Hazardous Area Certification

No

Electrical Connection Type

Cable

Model Number

D-A93

Country of Origin

Japan

View all in Pneumatic Cylinder Sensors

Stock information temporarily unavailable.

AED 216.84

AED 216.84 Each (ex VAT)

AED 227.68

AED 227.68 Each (inc. VAT)

SMC Cable Auto Switch, IP67 24V dc, D Series LED Indicator, D-A93

AED 216.84

AED 216.84 Each (ex VAT)

AED 227.68

AED 227.68 Each (inc. VAT)

SMC Cable Auto Switch, IP67 24V dc, D Series LED Indicator, D-A93

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Auto Switch

Series

D Series

LED Indicator

Yes

Housing Material

Vinyl

Voltage

24V dc

For Use With

Relay/PLC

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

24.5mm

Standards/Approvals

IEC529, RoHS, JISC0920, NECA Standard 0402

Diameter

4mm

Hazardous Area Certification

No

Electrical Connection Type

Cable

Model Number

D-A93

Country of Origin

Japan