Technical Documents
Specifications
Brand
SMCProduct Type
Auto Switch
Series
D Series
LED Indicator
Yes
Housing Material
Vinyl
Voltage
24V dc
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Height
33mm
Depth
14mm
Hazardous Area Certification
No
Standards/Approvals
NECA Standard 0402, JISC0920, RoHS, IEC529
Width
14mm
Electrical Connection Type
2-Wire
Model Number
D-G5
Country of Origin
Japan
Product Details
The SMC Series ASD Detector with pre wired SMC connector combines a meter-in and meter-out dual speed controller in a single body. The series is available with PT or NPT ports and one touch fittings are standard. Tamper proof and flat head screwdriver adjustable versions are also available for extra protection against inadvertent operation.
Stock information temporarily unavailable.
AED 322.34
AED 322.34 Each (ex VAT)
AED 338.46
AED 338.46 Each (inc. VAT)
1
AED 322.34
AED 322.34 Each (ex VAT)
AED 338.46
AED 338.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SMCProduct Type
Auto Switch
Series
D Series
LED Indicator
Yes
Housing Material
Vinyl
Voltage
24V dc
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Height
33mm
Depth
14mm
Hazardous Area Certification
No
Standards/Approvals
NECA Standard 0402, JISC0920, RoHS, IEC529
Width
14mm
Electrical Connection Type
2-Wire
Model Number
D-G5
Country of Origin
Japan
Product Details
The SMC Series ASD Detector with pre wired SMC connector combines a meter-in and meter-out dual speed controller in a single body. The series is available with PT or NPT ports and one touch fittings are standard. Tamper proof and flat head screwdriver adjustable versions are also available for extra protection against inadvertent operation.