SMC 2-Wire Auto Switch, IP67 24 V, D Series LED Indicator, D-M9

RS Stock No.: 366-696Brand: SMCManufacturers Part No.: D-M9BAZ
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Product Type

Auto Switch

Series

D Series

LED Indicator

Yes

Housing Material

Vinyl

Voltage

24 V

For Use With

PLC

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

24mm

Diameter

4 mm

Hazardous Area Certification

No

Standards/Approvals

JISC0920, NECA Standard 0402, RoHS, IEC529

Electrical Connection Type

2-Wire

Model Number

D-M9

Country of Origin

Japan

Stock information temporarily unavailable.

AED 258.94

AED 258.94 Each (ex VAT)

AED 271.89

AED 271.89 Each (inc. VAT)

SMC 2-Wire Auto Switch, IP67 24 V, D Series LED Indicator, D-M9

AED 258.94

AED 258.94 Each (ex VAT)

AED 271.89

AED 271.89 Each (inc. VAT)

SMC 2-Wire Auto Switch, IP67 24 V, D Series LED Indicator, D-M9

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Auto Switch

Series

D Series

LED Indicator

Yes

Housing Material

Vinyl

Voltage

24 V

For Use With

PLC

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

24mm

Diameter

4 mm

Hazardous Area Certification

No

Standards/Approvals

JISC0920, NECA Standard 0402, RoHS, IEC529

Electrical Connection Type

2-Wire

Model Number

D-M9

Country of Origin

Japan