SMC Solid State Pneumatic Sensor, IP67, 4.5 → 28V dc, D-M9, with LED indicator

RS Stock No.: 826-2118Brand: SMCManufacturers Part No.: D-M9NVL
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Type

Solid State

Supply Voltage

4.5 → 28V dc

Manufacturer Series

D-M9

Compatible with

Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator

LED Indicator

Yes

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Solid State Pneumatic Sensor, IP67, 4.5 → 28V dc, D-M9, with LED indicator

P.O.A.

SMC Solid State Pneumatic Sensor, IP67, 4.5 → 28V dc, D-M9, with LED indicator
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Type

Solid State

Supply Voltage

4.5 → 28V dc

Manufacturer Series

D-M9

Compatible with

Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator

LED Indicator

Yes

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C