SMC 3-Wire Auto Switch, IP67 28 V, D Series LED Indicator, D-M9

RS Stock No.: 366-704Brand: SMCManufacturers Part No.: D-M9NW
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Product Type

Auto Switch

Series

D Series

Output Function

NPN

Housing Material

Vinyl

LED Indicator

Yes

Voltage

28 V

For Use With

IC Circuit/Relay/PLC

IP Rating

IP67

Switching Action

NPN

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

22mm

Diameter

4 mm

Hazardous Area Certification

No

Standards/Approvals

NECA Standard 0402, JISC0920, RoHS, IEC529

Electrical Connection Type

3-Wire

Model Number

D-M9

Country of Origin

Japan

Stock information temporarily unavailable.

AED 163.28

AED 163.28 Each (ex VAT)

AED 171.44

AED 171.44 Each (inc. VAT)

SMC 3-Wire Auto Switch, IP67 28 V, D Series LED Indicator, D-M9

AED 163.28

AED 163.28 Each (ex VAT)

AED 171.44

AED 171.44 Each (inc. VAT)

SMC 3-Wire Auto Switch, IP67 28 V, D Series LED Indicator, D-M9

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Auto Switch

Series

D Series

Output Function

NPN

Housing Material

Vinyl

LED Indicator

Yes

Voltage

28 V

For Use With

IC Circuit/Relay/PLC

IP Rating

IP67

Switching Action

NPN

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

22mm

Diameter

4 mm

Hazardous Area Certification

No

Standards/Approvals

NECA Standard 0402, JISC0920, RoHS, IEC529

Electrical Connection Type

3-Wire

Model Number

D-M9

Country of Origin

Japan