Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Switch
Series
DM
Sub Type
Solid State Auto Switch
Mount Type
Switch
Operation Type
NPN
Voltage
28V
LED Indicator
Yes
Height
20mm
Standards/Approvals
CE, RoHS
Width
4.6mm
Country of Origin
Japan
Stock information temporarily unavailable.
AED 174.57
AED 174.57 Each (ex VAT)
AED 183.30
AED 183.30 Each (inc. VAT)
1
AED 174.57
AED 174.57 Each (ex VAT)
AED 183.30
AED 183.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Switch
Series
DM
Sub Type
Solid State Auto Switch
Mount Type
Switch
Operation Type
NPN
Voltage
28V
LED Indicator
Yes
Height
20mm
Standards/Approvals
CE, RoHS
Width
4.6mm
Country of Origin
Japan