SMC 3-Wire Auto Switch, IP67 28 V dc, D Series LED Indicator, D-M9

RS Stock No.: 366-706Brand: SMCManufacturers Part No.: D-M9NZ
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Product Type

Auto Switch

Series

D Series

Output Function

NPN

LED Indicator

Yes

Housing Material

Vinyl

Voltage

28 V dc

For Use With

IC Circuit/Relay/PLC

IP Rating

IP67

Switching Action

NPN

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

22mm

Diameter

4 mm

Hazardous Area Certification

No

Standards/Approvals

JISC0920, IEC529, RoHS, NECA Standard 0402

Electrical Connection Type

3-Wire

Model Number

D-M9

Country of Origin

Japan

View all in Pneumatic Cylinder Sensors

Stock information temporarily unavailable.

AED 202.44

AED 202.44 Each (ex VAT)

AED 212.56

AED 212.56 Each (inc. VAT)

SMC 3-Wire Auto Switch, IP67 28 V dc, D Series LED Indicator, D-M9

AED 202.44

AED 202.44 Each (ex VAT)

AED 212.56

AED 212.56 Each (inc. VAT)

SMC 3-Wire Auto Switch, IP67 28 V dc, D Series LED Indicator, D-M9

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Auto Switch

Series

D Series

Output Function

NPN

LED Indicator

Yes

Housing Material

Vinyl

Voltage

28 V dc

For Use With

IC Circuit/Relay/PLC

IP Rating

IP67

Switching Action

NPN

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

22mm

Diameter

4 mm

Hazardous Area Certification

No

Standards/Approvals

JISC0920, IEC529, RoHS, NECA Standard 0402

Electrical Connection Type

3-Wire

Model Number

D-M9

Country of Origin

Japan