Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Cylinder Sensor
Series
DMP
Output Function
NPN, PNP
LED Indicator
Yes
Housing Material
Vinyl
Voltage
30 V
For Use With
CP96, MB, C96 and C55, CXSJ, MGP, CQ2
IP Rating
IP67
Analogue Output
4 to 20 mA/10 V
Switching Action
NPN, PNP
Minimum Operating Temperature
-10°C
Measurement Principle
Pneumatic Cylindrical Sensor
Maximum Operating Temperature
60°C
Width
16.8 mm
Height
62.9mm
Depth
12.2mm
Hazardous Area Certification
No
Standards/Approvals
IEC529, RoHS, NECA Standard 0402, JISC0920
Electrical Connection Type
Cable
Model Number
D MP
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 1,295.02
AED 1,295.02 Each (ex VAT)
AED 1,359.77
AED 1,359.77 Each (inc. VAT)
1
AED 1,295.02
AED 1,295.02 Each (ex VAT)
AED 1,359.77
AED 1,359.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Cylinder Sensor
Series
DMP
Output Function
NPN, PNP
LED Indicator
Yes
Housing Material
Vinyl
Voltage
30 V
For Use With
CP96, MB, C96 and C55, CXSJ, MGP, CQ2
IP Rating
IP67
Analogue Output
4 to 20 mA/10 V
Switching Action
NPN, PNP
Minimum Operating Temperature
-10°C
Measurement Principle
Pneumatic Cylindrical Sensor
Maximum Operating Temperature
60°C
Width
16.8 mm
Height
62.9mm
Depth
12.2mm
Hazardous Area Certification
No
Standards/Approvals
IEC529, RoHS, NECA Standard 0402, JISC0920
Electrical Connection Type
Cable
Model Number
D MP
Country of Origin
Hungary
