SMC Cable Pneumatic Cylinder Sensor, IP67 30 V, DMP LED Indicator, D MP

RS Stock No.: 366-720Brand: SMCManufacturers Part No.: D-MP100B
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Cylinder Sensor

Series

DMP

Output Function

PNP, NPN

LED Indicator

Yes

Housing Material

Vinyl

Voltage

30 V

For Use With

MB, MGP, CQ2, CP96, C96 and C55, CXSJ

IP Rating

IP67

Analogue Output

4 to 20 mA/10 V

Switching Action

NPN, PNP

Minimum Operating Temperature

-10°C

Measurement Principle

Pneumatic Cylindrical Sensor

Maximum Operating Temperature

60°C

Width

16.8 mm

Height

62.9mm

Depth

12.2mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, NECA Standard 0402, JISC0920, IEC529

Electrical Connection Type

Cable

Model Number

D MP

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 1,640.74

AED 1,640.74 Each (ex VAT)

AED 1,722.78

AED 1,722.78 Each (inc. VAT)

SMC Cable Pneumatic Cylinder Sensor, IP67 30 V, DMP LED Indicator, D MP

AED 1,640.74

AED 1,640.74 Each (ex VAT)

AED 1,722.78

AED 1,722.78 Each (inc. VAT)

SMC Cable Pneumatic Cylinder Sensor, IP67 30 V, DMP LED Indicator, D MP

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Cylinder Sensor

Series

DMP

Output Function

PNP, NPN

LED Indicator

Yes

Housing Material

Vinyl

Voltage

30 V

For Use With

MB, MGP, CQ2, CP96, C96 and C55, CXSJ

IP Rating

IP67

Analogue Output

4 to 20 mA/10 V

Switching Action

NPN, PNP

Minimum Operating Temperature

-10°C

Measurement Principle

Pneumatic Cylindrical Sensor

Maximum Operating Temperature

60°C

Width

16.8 mm

Height

62.9mm

Depth

12.2mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, NECA Standard 0402, JISC0920, IEC529

Electrical Connection Type

Cable

Model Number

D MP

Country of Origin

Hungary