SMC Cable Auto Switch, IP67 24V dc, D Series LED Indicator, D-P3

RS Stock No.: 366-685Brand: SMCManufacturers Part No.: D-P3DWA
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Product Type

Auto Switch

Series

D Series

LED Indicator

Yes

Housing Material

Vinyl

Voltage

24V dc

For Use With

PLC

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

42.5mm

Diameter

14mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, JISC0920, IEC529, NECA Standard 0402

Electrical Connection Type

Cable

Model Number

D-P3

Country of Origin

Japan

View all in Pneumatic Cylinder Sensors

Stock information temporarily unavailable.

AED 326.67

AED 326.67 Each (ex VAT)

AED 343.00

AED 343.00 Each (inc. VAT)

SMC Cable Auto Switch, IP67 24V dc, D Series LED Indicator, D-P3

AED 326.67

AED 326.67 Each (ex VAT)

AED 343.00

AED 343.00 Each (inc. VAT)

SMC Cable Auto Switch, IP67 24V dc, D Series LED Indicator, D-P3

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Auto Switch

Series

D Series

LED Indicator

Yes

Housing Material

Vinyl

Voltage

24V dc

For Use With

PLC

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

42.5mm

Diameter

14mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, JISC0920, IEC529, NECA Standard 0402

Electrical Connection Type

Cable

Model Number

D-P3

Country of Origin

Japan