SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DR Series, 24V

RS Stock No.: 426-798Brand: SMCManufacturers Part No.: D-R801L
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Switch

Series

DR

Sub Type

Solid State Auto Switch

Mount Type

Switch

Operation Type

Electrical

Voltage

24V

LED Indicator

No

Standards/Approvals

RoHS

Country of Origin

Japan

View all in Pneumatic Cylinder Switches

Stock information temporarily unavailable.

AED 120.75

AED 120.75 Each (ex VAT)

AED 126.79

AED 126.79 Each (inc. VAT)

SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DR Series, 24V

AED 120.75

AED 120.75 Each (ex VAT)

AED 126.79

AED 126.79 Each (inc. VAT)

SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DR Series, 24V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Switch

Series

DR

Sub Type

Solid State Auto Switch

Mount Type

Switch

Operation Type

Electrical

Voltage

24V

LED Indicator

No

Standards/Approvals

RoHS

Country of Origin

Japan