Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Switch
Series
DS
Sub Type
Solid State Auto Switch
Operation Type
Electrical
Mount Type
Switch
LED Indicator
No
Standards/Approvals
CE, RoHS
Country of Origin
Japan
Stock information temporarily unavailable.
AED 216.46
AED 216.46 Each (ex VAT)
AED 227.28
AED 227.28 Each (inc. VAT)
1
AED 216.46
AED 216.46 Each (ex VAT)
AED 227.28
AED 227.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Switch
Series
DS
Sub Type
Solid State Auto Switch
Operation Type
Electrical
Mount Type
Switch
LED Indicator
No
Standards/Approvals
CE, RoHS
Country of Origin
Japan