Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Connection Size A
6 mm
Series
DM
Material
Soft Nylon Polyurethane
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Finish
Nickel
Maximum Operating Pressure
1 Mpa
Connection Type
6 mm
Country of Origin
China
Stock information temporarily unavailable.
AED 121.55
AED 121.55 Each (ex VAT)
AED 127.63
AED 127.63 Each (inc. VAT)
1
AED 121.55
AED 121.55 Each (ex VAT)
AED 127.63
AED 127.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Connection Size A
6 mm
Series
DM
Material
Soft Nylon Polyurethane
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Finish
Nickel
Maximum Operating Pressure
1 Mpa
Connection Type
6 mm
Country of Origin
China
