Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Compact Cylinder - 32mm Bore, 40mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 237-4022Brand: SMCManufacturers Part No.: ECDQ2B32-40D
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

40mm

Bore

32mm

Action

Double

Manufacturer Series

CQ2

Length

70mm

Dimensions

70 x 58.5 x 45mm

Width

58.5mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

45mm

Minimum Operating Temperature

-10°C

Weight

277g

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 40mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 40mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Stroke

40mm

Bore

32mm

Action

Double

Manufacturer Series

CQ2

Length

70mm

Dimensions

70 x 58.5 x 45mm

Width

58.5mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

45mm

Minimum Operating Temperature

-10°C

Weight

277g

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more