Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT307 Series 240V ac

RS Stock No.: 435-5821Brand: SMCManufacturers Part No.: EVT307-7DZ-02F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Spring/Solenoid

Manufacturer Series

VT307

Mounting Style

Stand-Alone

Solenoid Voltage

240V ac

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

225.75NL/min

Solenoid Power Consumption

12.7VA

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT307 Series 240V ac

P.O.A.

SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT307 Series 240V ac
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Spring/Solenoid

Manufacturer Series

VT307

Mounting Style

Stand-Alone

Solenoid Voltage

240V ac

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

225.75NL/min

Solenoid Power Consumption

12.7VA

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more