Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Manual Control Valve
Control Mechanism
Finger Valve
Port Size
Rc 3/8
Connection Thread Standard
Rc
Series
IN
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-5°C
Valve Function
Pneumatic Relay
Maximum Operating Temperature
50°C
Standards/Approvals
RoHS
Model Number
IN-24-8-B-L
Thread Size
Rc 3/8 in
Country of Origin
Japan
Stock information temporarily unavailable.
AED 1,102.96
AED 1,102.96 Each (ex VAT)
AED 1,158.11
AED 1,158.11 Each (inc. VAT)
1
AED 1,102.96
AED 1,102.96 Each (ex VAT)
AED 1,158.11
AED 1,158.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Manual Control Valve
Control Mechanism
Finger Valve
Port Size
Rc 3/8
Connection Thread Standard
Rc
Series
IN
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-5°C
Valve Function
Pneumatic Relay
Maximum Operating Temperature
50°C
Standards/Approvals
RoHS
Model Number
IN-24-8-B-L
Thread Size
Rc 3/8 in
Country of Origin
Japan
