SMC IR Series Panel Mount Flow Controller, 4.4 L/min, NPN Open Collector Output

RS Stock No.: 161-3063Brand: SMCManufacturers Part No.: IR1010-F01-A
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

4.4 L/min

Control Output

NPN Open Collector

Mounting Style

Panel Mount

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

For Use With

Airline Equipments

Series

IR

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC IR Series Panel Mount Flow Controller, 4.4 L/min, NPN Open Collector Output

P.O.A.

SMC IR Series Panel Mount Flow Controller, 4.4 L/min, NPN Open Collector Output
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

4.4 L/min

Control Output

NPN Open Collector

Mounting Style

Panel Mount

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

For Use With

Airline Equipments

Series

IR

Country of Origin

Japan