SMC 240L/min Vacuum Regulator, -100kPa to -1.3kPa

RS Stock No.: 851-4320Brand: SMCManufacturers Part No.: IRV20-N11
brand-logo
View all in Vacuum Regulators

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

240L/min

Manufacturer Series

IRV

Maximum Vacuum Pressure

-1.3kPa

Minimum Vacuum Pressure

-100kPa

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

IRV Series Vacuum Regulator

IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.

Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC 240L/min Vacuum Regulator, -100kPa to -1.3kPa

P.O.A.

SMC 240L/min Vacuum Regulator, -100kPa to -1.3kPa
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

240L/min

Manufacturer Series

IRV

Maximum Vacuum Pressure

-1.3kPa

Minimum Vacuum Pressure

-100kPa

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

IRV Series Vacuum Regulator

IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.

Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings