Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Manifold Fitting
Number of Outlet Ports
1
Number of Inlet Ports
2
Inlet Connection Size
3/8 in
Series
KBP
Outlet Connection Size
3/8 in
Material
Polybutylene Terephthalate
Maximum Operating Pressure
1 Mpa
Inlet Thread Standard
R
Overall Length
28.6mm
Maximum Operating Temperature
60°C
Inlet Port Gender
Female
Finish
Nickel Plated
Outlet Port Gender
Female
Minimum Operating Temperature
-5°C
Outlet Thread Standard
R
Overall Height
25.5mm
Overall Width
28.6mm
Standards/Approvals
JIS B 0203, JIS B 0209, RoHS, JIS B 0211
Country of Origin
China
Stock information temporarily unavailable.
AED 246.58
AED 246.58 1 Bag of 10 (ex VAT)
AED 258.91
AED 258.91 1 Bag of 10 (inc. VAT)
1
AED 246.58
AED 246.58 1 Bag of 10 (ex VAT)
AED 258.91
AED 258.91 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Manifold Fitting
Number of Outlet Ports
1
Number of Inlet Ports
2
Inlet Connection Size
3/8 in
Series
KBP
Outlet Connection Size
3/8 in
Material
Polybutylene Terephthalate
Maximum Operating Pressure
1 Mpa
Inlet Thread Standard
R
Overall Length
28.6mm
Maximum Operating Temperature
60°C
Inlet Port Gender
Female
Finish
Nickel Plated
Outlet Port Gender
Female
Minimum Operating Temperature
-5°C
Outlet Thread Standard
R
Overall Height
25.5mm
Overall Width
28.6mm
Standards/Approvals
JIS B 0203, JIS B 0209, RoHS, JIS B 0211
Country of Origin
China
