Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
Female Connector
Connection Size A
6 mm
Connection Type A
Threaded
Connection Size B
Rc 1/4 in
Connection Type B
Rc
Connection Type
Threaded-to-Tube
Series
KF
Thread Size
Rc 1/4 in
Material
C3771BE, C3604BD
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Model Number
KFF06-02
Stock information temporarily unavailable.
AED 154.19
AED 154.19 1 Bag of 10 (ex VAT)
AED 161.90
AED 161.90 1 Bag of 10 (inc. VAT)
1
AED 154.19
AED 154.19 1 Bag of 10 (ex VAT)
AED 161.90
AED 161.90 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
Female Connector
Connection Size A
6 mm
Connection Type A
Threaded
Connection Size B
Rc 1/4 in
Connection Type B
Rc
Connection Type
Threaded-to-Tube
Series
KF
Thread Size
Rc 1/4 in
Material
C3771BE, C3604BD
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Model Number
KFF06-02