Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Connection Size A
6 mm
Connection Type A
Bulkhead
Connection Size B
6 mm
Connection Type B
Bulkhead
Series
KFG
Minimum Operating Temperature
-5°C
Material
Stainless Steel
Maximum Operating Temperature
150°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Mounting Hole Diameter
15 mm
Connection Type
6 mm
Country of Origin
Japan
Stock information temporarily unavailable.
AED 222.88
AED 222.88 Each (ex VAT)
AED 234.02
AED 234.02 Each (inc. VAT)
1
AED 222.88
AED 222.88 Each (ex VAT)
AED 234.02
AED 234.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Connection Size A
6 mm
Connection Type A
Bulkhead
Connection Size B
6 mm
Connection Type B
Bulkhead
Series
KFG
Minimum Operating Temperature
-5°C
Material
Stainless Steel
Maximum Operating Temperature
150°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Mounting Hole Diameter
15 mm
Connection Type
6 mm
Country of Origin
Japan
