SMC KFG2 Series, KFG2E1075-00 Bulkhead Bulkhead

RS Stock No.: 365-525Brand: SMCManufacturers Part No.: KFG2E1075-00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

10 mm

Connection Type A

Bulkhead

Connection Size B

10 mm

Connection Type B

Bulkhead

Series

KFG2

Minimum Operating Temperature

-5°C

Material

Stainless Steel

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

Mounting Hole Diameter

18 mm

Country of Origin

Japan

View all in Pneumatic Fittings

Stock information temporarily unavailable.

AED 315.92

AED 315.92 Each (ex VAT)

AED 331.72

AED 331.72 Each (inc. VAT)

SMC KFG2 Series, KFG2E1075-00 Bulkhead Bulkhead

AED 315.92

AED 315.92 Each (ex VAT)

AED 331.72

AED 331.72 Each (inc. VAT)

SMC KFG2 Series, KFG2E1075-00 Bulkhead Bulkhead

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

10 mm

Connection Type A

Bulkhead

Connection Size B

10 mm

Connection Type B

Bulkhead

Series

KFG2

Minimum Operating Temperature

-5°C

Material

Stainless Steel

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

Mounting Hole Diameter

18 mm

Country of Origin

Japan