Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Connection Size A
10 mm
Connection Type A
Bulkhead
Connection Size B
10 mm
Connection Type B
Bulkhead
Series
KFG2
Minimum Operating Temperature
-5°C
Material
Stainless Steel
Maximum Operating Temperature
150°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Mounting Hole Diameter
19 mm
Country of Origin
Japan
Stock information temporarily unavailable.
AED 351.44
AED 351.44 Each (ex VAT)
AED 369.01
AED 369.01 Each (inc. VAT)
1
AED 351.44
AED 351.44 Each (ex VAT)
AED 369.01
AED 369.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Connection Size A
10 mm
Connection Type A
Bulkhead
Connection Size B
10 mm
Connection Type B
Bulkhead
Series
KFG2
Minimum Operating Temperature
-5°C
Material
Stainless Steel
Maximum Operating Temperature
150°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Mounting Hole Diameter
19 mm
Country of Origin
Japan
