SMC Brass Pneumatic Quick Connect Coupling Female

RS Stock No.: 365-662Brand: SMCManufacturers Part No.: KK6P-03F
brand-logo

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in Rc

Series

KK

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated

Country of Origin

Japan

Stock information temporarily unavailable.

AED 132.73

AED 132.73 1 Bag of 5 (ex VAT)

AED 139.37

AED 139.37 1 Bag of 5 (inc. VAT)

SMC Brass Pneumatic Quick Connect Coupling Female

AED 132.73

AED 132.73 1 Bag of 5 (ex VAT)

AED 139.37

AED 139.37 1 Bag of 5 (inc. VAT)

SMC Brass Pneumatic Quick Connect Coupling Female

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in Rc

Series

KK

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated

Country of Origin

Japan