Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
Delta Union Tee Fitting
Connection Size A
8 mm
Connection Type A
Push-in
Connection Size B
8 mm
Connection Type B
Push-in
Series
KQ2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Standards/Approvals
JIS/ISO, RoHS
Chemical Resistant
Yes
Maximum Operating Pressure
1 bar
Mounting Hole Diameter
18.2 mm
Finish
Natural Polymer
Model Number
KQ2D08-00A
Country of Origin
Japan
Stock information temporarily unavailable.
AED 379.74
AED 379.74 1 Bag of 10 (ex VAT)
AED 398.73
AED 398.73 1 Bag of 10 (inc. VAT)
1
AED 379.74
AED 379.74 1 Bag of 10 (ex VAT)
AED 398.73
AED 398.73 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
Delta Union Tee Fitting
Connection Size A
8 mm
Connection Type A
Push-in
Connection Size B
8 mm
Connection Type B
Push-in
Series
KQ2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Standards/Approvals
JIS/ISO, RoHS
Chemical Resistant
Yes
Maximum Operating Pressure
1 bar
Mounting Hole Diameter
18.2 mm
Finish
Natural Polymer
Model Number
KQ2D08-00A
Country of Origin
Japan