Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Connection Size A
10 mm
Connection Type A
Push-in
Connection Size B
10 mm
Connection Type B
Push-in
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Technical Polymer
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS, JIS B0203 (tapered pipe thread spec for similar parts)
Chemical Resistant
No
Maximum Operating Pressure
1 bar
Finish
Natural Resin
Country of Origin
Japan
Stock information temporarily unavailable.
AED 222.56
AED 222.56 1 Bag of 5 (ex VAT)
AED 233.69
AED 233.69 1 Bag of 5 (inc. VAT)
1
AED 222.56
AED 222.56 1 Bag of 5 (ex VAT)
AED 233.69
AED 233.69 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Connection Size A
10 mm
Connection Type A
Push-in
Connection Size B
10 mm
Connection Type B
Push-in
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Technical Polymer
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS, JIS B0203 (tapered pipe thread spec for similar parts)
Chemical Resistant
No
Maximum Operating Pressure
1 bar
Finish
Natural Resin
Country of Origin
Japan
