Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Bulkhead Tube-to-Tube Fitting
Sub Type
Bulkhead Union
Connection Size A
1/8 in
Connection Type A
Push-In Connector
Connection Size B
1/8 in
Connection Type B
Push-in
Connection Type
One-Touch Fitting
Thread Standard
UNF
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Stainless Steel
Maximum Operating Temperature
60°C
Standards/Approvals
JIS
Maximum Operating Pressure
1 Mpa
Food Grade
No
Finish
Brass
Model Number
KQ2E01-00A
Country of Origin
Japan
Stock information temporarily unavailable.
AED 660.67
AED 660.67 1 Pack of 10 (ex VAT)
AED 693.70
AED 693.70 1 Pack of 10 (inc. VAT)
1
AED 660.67
AED 660.67 1 Pack of 10 (ex VAT)
AED 693.70
AED 693.70 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Bulkhead Tube-to-Tube Fitting
Sub Type
Bulkhead Union
Connection Size A
1/8 in
Connection Type A
Push-In Connector
Connection Size B
1/8 in
Connection Type B
Push-in
Connection Type
One-Touch Fitting
Thread Standard
UNF
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Stainless Steel
Maximum Operating Temperature
60°C
Standards/Approvals
JIS
Maximum Operating Pressure
1 Mpa
Food Grade
No
Finish
Brass
Model Number
KQ2E01-00A
Country of Origin
Japan