SMC KQ2 Series, KQ2E12-04N Threaded Threaded

RS Stock No.: 365-700Brand: SMCManufacturers Part No.: KQ2E12-04N
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

12 mm

Connection Type A

Threaded

Connection Size B

1/2 in

Connection Type B

Threaded

Thread Standard

R

Series

KQ2

Thread Size

1/2 in

Minimum Operating Temperature

-5°C

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

JIS

Maximum Operating Pressure

1 bar

Food Grade

No

Chemical Resistant

Yes

Mounting Hole Diameter

22 mm

Finish

Electroless Nickel Plated

Country of Origin

Japan

View all in Pneumatic Fittings

Stock information temporarily unavailable.

AED 332.72

AED 332.72 1 Bag of 5 (ex VAT)

AED 349.36

AED 349.36 1 Bag of 5 (inc. VAT)

SMC KQ2 Series, KQ2E12-04N Threaded Threaded

AED 332.72

AED 332.72 1 Bag of 5 (ex VAT)

AED 349.36

AED 349.36 1 Bag of 5 (inc. VAT)

SMC KQ2 Series, KQ2E12-04N Threaded Threaded

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

12 mm

Connection Type A

Threaded

Connection Size B

1/2 in

Connection Type B

Threaded

Thread Standard

R

Series

KQ2

Thread Size

1/2 in

Minimum Operating Temperature

-5°C

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

JIS

Maximum Operating Pressure

1 bar

Food Grade

No

Chemical Resistant

Yes

Mounting Hole Diameter

22 mm

Finish

Electroless Nickel Plated

Country of Origin

Japan