Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
Union Elbow with Sealant
Connection Size A
10 mm
Connection Type A
Push-in
Connection Size B
10 mm
Connection Type B
Push-in
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Brass, Polybutylene Terephthalate Resin, Stainless Steel
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Finish
Brass, White, Nickel Plated
Model Number
KQ2LU10-00A
Country of Origin
Japan
Stock information temporarily unavailable.
AED 213.30
AED 213.30 1 Bag of 5 (ex VAT)
AED 223.97
AED 223.97 1 Bag of 5 (inc. VAT)
1
AED 213.30
AED 213.30 1 Bag of 5 (ex VAT)
AED 223.97
AED 223.97 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
Union Elbow with Sealant
Connection Size A
10 mm
Connection Type A
Push-in
Connection Size B
10 mm
Connection Type B
Push-in
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Brass, Polybutylene Terephthalate Resin, Stainless Steel
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Finish
Brass, White, Nickel Plated
Model Number
KQ2LU10-00A
Country of Origin
Japan