SMC KQ2 Series Push-in Push-in

RS Stock No.: 778-638Brand: SMCManufacturers Part No.: KQ2N06-99
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Straight Tube-to-Tube Adapter

Connection Size A

6 mm

Connection Type A

Push-in

Connection Size B

6 mm

Connection Type B

Push-in

Series

KQ2

Minimum Operating Temperature

-5°C

Material

Polybutylene

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

Connection Type

Plug-In

Country of Origin

Japan

View all in Pneumatic Fittings

Stock information temporarily unavailable.

AED 78.00

AED 78.00 1 Pack of 10 (ex VAT)

AED 81.90

AED 81.90 1 Pack of 10 (inc. VAT)

SMC KQ2 Series Push-in Push-in

AED 78.00

AED 78.00 1 Pack of 10 (ex VAT)

AED 81.90

AED 81.90 1 Pack of 10 (inc. VAT)

SMC KQ2 Series Push-in Push-in

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Straight Tube-to-Tube Adapter

Connection Size A

6 mm

Connection Type A

Push-in

Connection Size B

6 mm

Connection Type B

Push-in

Series

KQ2

Minimum Operating Temperature

-5°C

Material

Polybutylene

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

Connection Type

Plug-In

Country of Origin

Japan