Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
One-Touch Fitting
Connection Size A
4 mm
Connection Type A
Push-in
Connection Size B
4 mm
Connection Type B
Push-in
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Brass
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Mounting Hole Diameter
6 mm
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 277.24
AED 277.24 1 Bag of 10 (ex VAT)
AED 291.10
AED 291.10 1 Bag of 10 (inc. VAT)
1
AED 277.24
AED 277.24 1 Bag of 10 (ex VAT)
AED 291.10
AED 291.10 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
One-Touch Fitting
Connection Size A
4 mm
Connection Type A
Push-in
Connection Size B
4 mm
Connection Type B
Push-in
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Brass
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Mounting Hole Diameter
6 mm
Country of Origin
Singapore
