Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
One-Touch Fitting
Connection Size A
Push In 12 mm
Connection Type A
Push-in
Connection Size B
Push In 12 mm
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Brass
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Mounting Hole Diameter
6 mm
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 293.61
AED 293.61 1 Bag of 5 (ex VAT)
AED 308.29
AED 308.29 1 Bag of 5 (inc. VAT)
1
AED 293.61
AED 293.61 1 Bag of 5 (ex VAT)
AED 308.29
AED 308.29 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
One-Touch Fitting
Connection Size A
Push In 12 mm
Connection Type A
Push-in
Connection Size B
Push In 12 mm
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Brass
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS
Maximum Operating Pressure
1 Mpa
Mounting Hole Diameter
6 mm
Country of Origin
Singapore
