SMC KQ Series, KQB2L10-G01 Threaded Threaded

RS Stock No.: 364-016Brand: SMCManufacturers Part No.: KQB2L10-G01
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Sub Type

Male Elbow

Connection Type A

Threaded

Connection Size A

16.6 mm

Connection Type B

Threaded

Thread Standard

G

Series

KQ

Thread Size

1/8 in

Minimum Operating Temperature

-5°C

Material

316 Stainless Steel

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 10218-1, ISO 4413, ISO 4414, RoHS, IEC 60204-1

Maximum Operating Pressure

1 Mpa

Food Grade

No

Country of Origin

Japan

View all in Pneumatic Fittings

Stock information temporarily unavailable.

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

SMC KQ Series, KQB2L10-G01 Threaded Threaded

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

SMC KQ Series, KQB2L10-G01 Threaded Threaded

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Sub Type

Male Elbow

Connection Type A

Threaded

Connection Size A

16.6 mm

Connection Type B

Threaded

Thread Standard

G

Series

KQ

Thread Size

1/8 in

Minimum Operating Temperature

-5°C

Material

316 Stainless Steel

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 10218-1, ISO 4413, ISO 4414, RoHS, IEC 60204-1

Maximum Operating Pressure

1 Mpa

Food Grade

No

Country of Origin

Japan