SMC KQ Series, Threaded-to-Tube Connection Style

RS Stock No.: 218-1707Brand: SMCManufacturers Part No.: KQE06-01
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/8 Female

Manufacturer Series

KQ

Thread Material

Brass

Body Material

Brass

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ Series, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ Series, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/8 Female

Manufacturer Series

KQ

Thread Material

Brass

Body Material

Brass

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C