Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQ Series, Rc 1/4 Female, Threaded-to-Tube Connection Style

RS Stock No.: 244-5629Brand: SMCManufacturers Part No.: KQF08-02
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Rc 1/4 Female

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/4 Female

Manufacturer Series

KQ

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC KQ Series, Rc 1/4 Female, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ Series, Rc 1/4 Female, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connector A

Rc 1/4 Female

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/4 Female

Manufacturer Series

KQ

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa