Technical Document
Specifications
Brand
SMCConnector A
R 1/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ
Thread Material
Brass
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Body Material
PBT
Minimum Operating Temperature
-5°C
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
AED 10.584Each (In a Pack of 5) (ex VAT)
P.O.A.
SMC KQ Series, R 1/8 Male, Threaded-to-Tube Connection Style
1
P.O.A.
SMC KQ Series, R 1/8 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
AED 10.584Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
SMCConnector A
R 1/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ
Thread Material
Brass
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Body Material
PBT
Minimum Operating Temperature
-5°C
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
AED 10.584Each (In a Pack of 5) (ex VAT)
